- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2207.0/100
Description
+
Ferrules Terminal 14AWG Copper Blue 24mm Tin
Search Keywords: 22070100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2207.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2308
1,000
$0.1818
2,500
$0.1739
5,000
$0.1713
7,500
$0.1687
25,000
$0.1579
50,000
$0.1555
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing