- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2202
Altech
2202
The 2202.0 is a white, industry-standard insulated ferrule designed for terminating 18 AWG (0.75 mm²) stranded wire.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 2202.0 is a white, industry-standard insulated ferrule designed for terminating 18 AWG (0.75 mm²) stranded wire.
Search Keywords: 2202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 2202 RoHS compliant?
Yes, 2202 is RoHS compliant.
What is the lead time for 2202?
The standard lead time for 2202 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.1644
25
$0.1512
100
$0.1395
250
$0.1292
500 +
$0.1110
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT