- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 201-005-01
Description
+
Altech 201-005-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 4.88" x 4.8", TG Series
Search Keywords: 20100501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:201-005-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$34.40
5
$32.18
25
$29.78
50
$28.50
100
$27.33
250
$26.60
500 +
$26.20
Click for Quote
Log in
to unlock special pricing