- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-404-01
Description
+
Altech 200-404-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 4.8" x 3.23", TG Series
Search Keywords: 20040401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200-404-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$29.52
5
$27.61
25
$25.55
50
$24.46
100
$23.45
250
$22.83
500 +
$22.48
Click for Quote
Log in
to unlock special pricing