- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 200-403-01
Description
+
Altech 200-403-01 Enclosure, Polycarbonate, Gray, Quick Turn S, Smooth Walls, 3.31" x 3.23", TG Series
Search Keywords: 20040301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:200-403-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.19
10
$24.26
25
$23.54
50
$22.53
100
$21.60
250
$21.03
500 +
$20.71
Click for Quote
Log in
to unlock special pricing