- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 195-006
Description
+
Altech 195-006 Enclosure Accessories Mounting Plates, TKMPI-1811, 150mm x 90mm
Search Keywords: 195006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:195-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
121
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing