- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 192-032
192-032
Altech
Altech 192-032 Enclosure Accessories Combination Kit, CK/M32, 2mm x 3.5mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 192-032 Enclosure Accessories Combination Kit, CK/M32, 2mm x 3.5mm
Search Keywords: 192032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:192-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$6.60
30
$5.36
100
$5.12
250
$4.90
500
$4.70
1,000
$4.57
2,500
$4.45
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing