- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 187-013
Description
+
Altech 187-013 Enclosure Accessories Mounting Plates, TS-3023, 270mm x 220mm
Search Keywords: 187013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:187-013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$53.50
5
$47.74
10
$46.31
25
$44.33
50
$42.51
100
$41.37
250 +
$40.75
Click for Quote
Log in
to unlock special pricing