- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 187-009
187-009
Altech
Altech 187-009 Enclosure Accessories Mounting Plates, TS-2015, 171mm x 14m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 187-009 Enclosure Accessories Mounting Plates, TS-2015, 171mm x 14m
Search Keywords: 187009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:187-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$29.09
5
$27.21
25
$25.18
50
$24.10
100
$23.11
250
$22.49
500 +
$22.16
Click for Quote
Log in
to unlock special pricing