- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 187-007
187-007
Altech
Altech 187-007 Enclosure Accessories Mounting Plates, TS-1612, 131mm x 11m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 187-007 Enclosure Accessories Mounting Plates, TS-1612, 131mm x 11m
Search Keywords: 187007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:187-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.88
10
$19.52
25
$18.94
50
$18.39
100
$17.38
250
$16.92
500 +
$16.67
Click for Quote
Log in
to unlock special pricing