- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 155-006
Description
+
Altech 155-006 Enclosure Accessories Mounting Plates, ALMPS-1308, 114mm x 68.8mm
Search Keywords: 155006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:155-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.26
100
$6.07
250
$5.58
500
$5.49
1,000
$5.41
2,500 +
$5.22
Click for Quote
Log in
to unlock special pricing