- Home ›
- All Products›
- 12C8X32GI
12C8X32GI
Altech
Fuse, Cylinder, 8x32mm, 12A, 380V, gI | Altech Corp 12C8X32GI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, Cylinder, 8x32mm, 12A, 380V, gI | Altech Corp 12C8X32GI
Search Keywords: 12C8X32GI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:12C8X32GI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.93
25
$2.45
50
$1.67
100
$1.60
250
$1.53
500
$1.49
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing