- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 128-408
128-408
Altech
Altech 128-408 Enclosure, Polycarbonate, Gray, Metric Knockouts, 10" x 7.09", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 128-408 Enclosure, Polycarbonate, Gray, Metric Knockouts, 10" x 7.09", TK Series
Search Keywords: 128408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:128-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$123.34
5
$114.13
10
$109.24
15
$104.75
25
$103.18
50 +
$101.63
Click for Quote
Log in
to unlock special pricing