- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 128-407
Description
+
Altech 128-407 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 128407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:128-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$90.05
5
$83.33
10
$80.91
15
$79.70
25
$76.48
50 +
$74.44
Click for Quote
Log in
to unlock special pricing