- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 127-913
Description
+
Altech 127-913 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 127913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:127-913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$57.10
6
$54.46
10
$52.84
26
$50.57
50
$48.49
100
$47.20
250 +
$46.49
Click for Quote
Log in
to unlock special pricing