- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 125-907
Description
+
Light Gray Polycarbonate Wall Mount Enclosure
Search Keywords: 125907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:125-907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):180 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$70.85
6
$65.57
10
$64.58
26
$60.18
50
$59.28
100
$58.39
250 +
$56.32
Click for Quote
Log in
to unlock special pricing