- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 125-903
Description
+
The 125-903 is a high-cover polycarbonate enclosure with PG knockouts, measuring 94x94x81mm.
Search Keywords: 125903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:125-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):94 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
211
can ship
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$34.11
12
$28.42
27
$27.80
51
$26.93
102
$26.86
252
$26.79
501 +
$26.72
Click for Quote
Log in
to unlock special pricing