- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 120-906
Description
+
Altech 120-906 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Search Keywords: 120906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:120-906
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$56.40
6
$53.80
10
$52.19
26
$49.96
50
$47.90
100
$46.63
250 +
$45.93
Click for Quote
Log in
to unlock special pricing