- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 116-507
Description
+
Enclosure - 7.170" L x 7.090" W x 4.370" H (182.12mm x 180.09mm x 111.00mm) - Plastic, Polystyrene - IP66 - NEMA 4X - DIN Rail - Gray, Clear Cover.
Search Keywords: 116507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:116-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$52.79
6
$50.35
10
$48.85
26
$46.76
50
$44.84
100
$43.64
250 +
$42.99
Click for Quote
Log in
to unlock special pricing