- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 116-002
Altech
116-002
Junction Box, Polystyrene, 2.56 in., 3.70 in., 2.24 in., -40 to 70 C | Altech Corp 116-002
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Junction Box, Polystyrene, 2.56 in., 3.70 in., 2.24 in., -40 to 70 C | Altech Corp 116-002
Search Keywords: 116002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:116-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Polystyrene
-
Body Color:Light Gray/Transparent
-
Product Width (Metric):65 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 116-002 RoHS compliant?
Yes, 116-002 is RoHS compliant.
What is the lead time for 116-002?
The standard lead time for 116-002 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$9.94
10
$9.45
20
$8.97
40 +
$8.53
Click for Quote
Log in
to unlock special pricing