- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 115-402
115-402
Altech
Enclosure - Junction Box - 3.700" L x 2.560" W (93.98mm x 65.02mm) - Plastic, Polystyrene - IP66 - NEMA 4X - Panel Mount - Lig ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure - Junction Box - 3.700" L x 2.560" W (93.98mm x 65.02mm) - Plastic, Polystyrene - IP66 - NEMA 4X - Panel Mount - Light Gray.
Search Keywords: 115402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:115-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.36
50
$11.81
100
$11.30
250
$10.84
500
$10.55
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing