- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 115-401
Description
+
Enclosure - Junction Box - 2.560" L x 2.560" W x 2.240" H (65.02mm x 65.02mm x 56.90mm) - Plastic, Polystyrene - IP66 - NEMA 4X - Panel Mount - Gray.
Search Keywords: 115401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:115-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$12.05
25
$10.92
50
$10.43
100
$10.13
250
$9.58
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing