- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 110-414
110-414
Altech
Altech 110-414 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 110-414 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Search Keywords: 110414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:110-414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$30.84
6
$27.52
26
$26.70
50
$25.56
100
$24.51
250
$23.85
500 +
$23.50
Click for Quote
Log in
to unlock special pricing