- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 109-406
109-406
Altech
Altech 109-406 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 109-406 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series
Search Keywords: 109406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:109-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$54.68
6
$52.15
10
$50.60
26
$48.43
50
$46.44
100
$45.20
250 +
$44.52
Click for Quote
Log in
to unlock special pricing