- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 104-411
104-411
Altech
Altech 104-411 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 104-411 Enclosure, Polystyrene, Gray, Metric Knockouts, 10" x 7.09", TK Series
Search Keywords: 104411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:104-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
191
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$83.12
5
$74.17
10
$71.95
25
$66.04
50
$65.05
100
$64.07
250 +
$61.81
Click for Quote
Log in
to unlock special pricing