- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 104-407
104-407
Altech
Altech 104-407 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 104-407 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Search Keywords: 104407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:104-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$75.74
5
$67.58
10
$65.57
25
$60.18
50
$59.28
100
$58.39
250 +
$56.32
Click for Quote
Log in
to unlock special pricing