- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 104-406
Altech
104-406
Altech 104-406 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.09" x 4.33", TK Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 104-406 Enclosure, Polystyrene, Gray, Metric Knockouts, 7.09" x 4.33", TK Series
Search Keywords: 104406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:104-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 104-406 RoHS compliant?
Yes, 104-406 is RoHS compliant.
What is the lead time for 104-406?
The standard lead time for 104-406 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$54.69
6
$52.17
10
$50.61
26
$48.44
50
$46.45
100
$45.21
250 +
$44.54
Click for Quote
Log in
to unlock special pricing