- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 101-512-01
Description
+
Altech 101-512-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 9.92" x 6.38", TG Series
Search Keywords: 10151201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:101-512-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$74.64
5
$66.60
10
$64.61
25
$59.30
50
$58.41
100
$57.54
250 +
$55.50
Click for Quote
Log in
to unlock special pricing