- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-908-01
Description
+
Altech 100-908-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 7.95" x 4.8", TG Series
Search Keywords: 10090801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:100-908-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$48.83
5
$43.57
10
$42.27
25
$41.04
50
$38.79
100
$37.76
250 +
$37.19
Click for Quote
Log in
to unlock special pricing