- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-412-01
Description
+
Altech 100-412-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 9.92" x 6.38", TG Series
Search Keywords: 10041201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:100-412-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51
can ship
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$54.41
5
$48.55
10
$47.10
25
$45.09
50
$43.23
100
$42.08
250 +
$41.45
Click for Quote
Log in
to unlock special pricing