- Home ›
- All Products›
- 004745230
004745230
Altech
Fuse, NH3, aR, M, 800A, 690VAC 200kA AC | Altech Corp 004745230
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH3, aR, M, 800A, 690VAC 200kA AC | Altech Corp 004745230
Search Keywords: 004745230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004745230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$237.43
3
$233.87
5
$230.36
10 +
$226.90
Click for Quote
Log in
to unlock special pricing