- Home ›
- All Products›
- 004744228
004744228
Altech
Fuse, NH2, aR, M, 630A, 690VAC 200kA AC | Altech Corp 004744228
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH2, aR, M, 630A, 690VAC 200kA AC | Altech Corp 004744228
Search Keywords: 004744228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004744228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$171.44
3
$168.87
5
$166.34
10 +
$163.84
Click for Quote
Log in
to unlock special pricing