- Home ›
- All Products›
- 004725241
004725241
Altech
Fuse, NH3, gR, M, 250A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004725241
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH3, gR, M, 250A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004725241
Search Keywords: 004725241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004725241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$329.86
3
$320.69
5
$315.88
10 +
$311.14
Click for Quote
Log in
to unlock special pricing