- Home ›
- All Products›
- 004660061
004660061
Altech
Altech 004660061 PV switch disconnector, 2pole up to 1000VDC, up to 25A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 004660061 PV switch disconnector, 2pole up to 1000VDC, up to 25A
Search Keywords: 004660061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004660061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$136.63
5
$126.43
10
$121.01
15
$116.04
25
$114.30
50 +
$112.59
Click for Quote
Log in
to unlock special pricing