- Home ›
- All Products›
- 004303621
004303621
Altech
Fuse, NH1, aR, G, 315A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303621
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH1, aR, G, 315A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303621
Search Keywords: 004303621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004303621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$167.71
3
$165.20
5
$162.72
10 +
$160.28
Click for Quote
Log in
to unlock special pricing