- Home ›
- All Products›
- 004303513
004303513
Altech
Fuse, NH1, aR, G, 80A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303513
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH1, aR, G, 80A, 1000VAC 200kA AC, For hMicroswitch MK | Altech Corp 004303513
Search Keywords: 004303513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004303513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$184.17
3
$181.41
5
$178.69
10 +
$176.01
Click for Quote
Log in
to unlock special pricing