- Home ›
- All Products›
- 004237004
004237004
Altech
Altech 004237004 Fuse, HV, VVTE, 292mm, 4A 6/12kV, d=53, Striker 120N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 004237004 Fuse, HV, VVTE, 292mm, 4A 6/12kV, d=53, Striker 120N
Search Keywords: 004237004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004237004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$179.44
3
$171.15
5
$166.03
10
$158.87
25 +
$154.43
Click for Quote
Log in
to unlock special pricing