- Home ›
- All Products›
- 004191204
004191204
Altech
Fuse, NH00C, gG, M, 10A, 500VAC KOMBI, Isolated | Altech Corp 004191204
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, NH00C, gG, M, 10A, 500VAC KOMBI, Isolated | Altech Corp 004191204
Search Keywords: 004191204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004191204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing