- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002570101
002570101
Altech
Fuse Holder - EFD J30 - 30A - 1 Pole - 600VAC/DC - 35.6mm - 200KA - UL.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - EFD J30 - 30A - 1 Pole - 600VAC/DC - 35.6mm - 200KA - UL.
Search Keywords: 002570101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002570101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$22.40
10
$19.98
25
$19.39
50
$18.83
100
$17.79
250
$17.32
500 +
$17.06
Click for Quote
Log in
to unlock special pricing