- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002570014
002570014
Altech
Fuse Holder - EFD 22 - 100A - 3 Pole - LED - 690VAC/DC - 106.8mm - 100KA - UL.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - EFD 22 - 100A - 3 Pole - LED - 690VAC/DC - 106.8mm - 100KA - UL.
Search Keywords: 002570014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002570014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$151.77
5
$140.45
10
$134.43
15
$128.90
25
$126.97
50 +
$125.07
Click for Quote
Log in
to unlock special pricing