- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002560201
002560201
Altech
Fuse Holder - EFH 14 - DC PV - 1 Pole - 1000VDC - 50A - 27mm -UL.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - EFH 14 - DC PV - 1 Pole - 1000VDC - 50A - 27mm -UL.
Search Keywords: 002560201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002560201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.19
25
$14.67
50
$14.01
100
$13.41
250
$12.86
500
$12.52
1,000 +
$12.33
Click for Quote
Log in
to unlock special pricing