- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002560011
002560011
Altech
Fuse Holder - EFD 14 - 50A - 1 Pole - LED - 690VAC/DC - 27mm - 100KA - UL.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder - EFD 14 - 50A - 1 Pole - LED - 690VAC/DC - 27mm - 100KA - UL.
Search Keywords: 002560011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002560011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.00
5
$28.06
25
$25.97
50
$24.86
100
$23.84
250
$23.20
500 +
$22.85
Click for Quote
Log in
to unlock special pricing