- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002540014
Description
+
Fuse holder - EFD 10 - 32A - 3 Pole - LED 690VAC/DC - 52.5mm - 100KA - UL.
Search Keywords: 002540014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002540014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$56.60
5
$50.51
10
$49.00
25
$46.90
50
$44.97
100
$43.77
250 +
$43.12
Click for Quote
Log in
to unlock special pricing