- Home ›
- All Products›
- 002279001
002279001
Altech
Altech 002279001 Auxiliary Switch, D02, 1 NO/1 NC, AC12 6A/230VAC, DC12 1A/110VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 002279001 Auxiliary Switch, D02, 1 NO/1 NC, AC12 6A/230VAC, DC12 1A/110VDC
Search Keywords: 002279001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002279001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$26.98
10
$24.08
25
$23.36
50
$22.36
100
$21.44
250
$20.87
500 +
$20.55
Click for Quote
Log in
to unlock special pricing