- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002221031
002221031
Altech
Fuse Base - D01 - E14 - 16A - 3 Pole.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Base - D01 - E14 - 16A - 3 Pole.
Search Keywords: 002221031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002221031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$13.86
25
$12.56
50
$12.00
100
$11.49
250
$11.01
500
$10.72
1,000 +
$10.56
Click for Quote
Log in
to unlock special pricing