Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SSCM120100

Switch Detector N.O. SPDT Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPDT Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SSCM120100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SSCM120100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Pole Throw Configuration: SPDT
Actuator Style: Lever
Total Travel: 1.57 mm
Operating Force: 0.35 N
Maximum Current Rating: 0.001@5VDC A
Mounting: Surface Mount
Terminal Type: J-Lead
Electrical Life: 50000 Cycles
Operating Temperature: -10 to 60 °C
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSCM120100 RoHS compliant?
Yes, SSCM120100 is RoHS compliant.
What is the lead time for SSCM120100?
The standard lead time for SSCM120100 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
24 Weeks can ship 5/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.5850
3,000
$0.3600
4,500
$0.2850
6,000 +
$0.2793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!