Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPVN120101

Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVN120101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPVN120101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    1.45 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPVN120101 discontinued?
Yes, SPVN120101 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPVN120101 RoHS compliant?
Yes, SPVN120101 is RoHS compliant.
What is the lead time for SPVN120101?
The standard lead time for SPVN120101 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,840
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.1775
250
$0.5513
500
$0.5430
1,000
$0.5348
2,500
$0.5166
5,000
$0.5088
7,500
$0.5012
10,000 +
$0.4937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!