- Home ›
- All Products›
- SPPJ621100
SPPJ621100
Alps Electric
Electromechanical Switch Push Switch DP 0.2A Bulk
Accessories
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Electromechanical Switch Push Switch DP 0.2A Bulk
Search Keywords: SPPJ621100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPJ621100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Momentary Contact PC Pins Bracket Mount/Through Hole Bulk
In Stock:
2,430
Minimum Order:
25