- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- SLLB120100
SLLB120100
Alps Electric
Electromechanical Switch Lever and Push Switch 0.01A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Electromechanical Switch Lever and Push Switch 0.01A
Search Keywords: SLLB120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SLLB120100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5400 -
Type:Lever and Push Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:0.01@5VDC A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,350
$1.768
2,700
$0.936
4,050
$0.659
5,400 +
$0.645
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments