- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRRAAE010
SKRRAAE010
Alps Electric
Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1N SMD T/R
Search Keywords: SKRRAAE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRRAAE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000 -
Dimension:7.5 x 7 x 0.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
14,911
can ship 5/25/26
Minimum Order Quantity:
2500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
2,500
$0.3472
7,000
$0.2967
14,000
$0.2717
28,000
$0.2642
56,000
$0.2602
105,000
$0.2595
154,000 +
$0.2589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments